Part Details for S-19244C33H-A8T1U by ABLIC Inc.
Overview of S-19244C33H-A8T1U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19244C33H-A8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19244C33H-A8T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8232 / $0.8561 | Buy Now |
DISTI #
S-19244C33H-A8T1U
|
Avnet Americas | LDO Regulator Positive 3.3V 1A 8-Pin HSNT T/R - Tape and Reel (Alt: S-19244C33H-A8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
628-S-19244C33HA8T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.8150 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $0.8100 | Buy Now |
DISTI #
36549685
|
Verical | 10 V Input, 1000 mA Voltage Regulator Automotive AEC-Q100 Min Qty: 45 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$1.5784 / $1.6986 | Buy Now |
|
Quest Components | 80 |
|
$1.6808 / $3.0560 | Buy Now | |
DISTI #
S-19244C33H-A8T1U
|
Avnet Americas | LDO Regulator Positive 3.3V 1A 8-Pin HSNT T/R - Tape and Reel (Alt: S-19244C33H-A8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
C1S713100389530
|
Chip1Stop | IC REG LINEAR 3.3V 1000MA HSNT-8(2030) RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4360 / $0.5050 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.7640 / $2.2760 | Buy Now |
Part Details for S-19244C33H-A8T1U
S-19244C33H-A8T1U CAD Models
S-19244C33H-A8T1U Part Data Attributes:
|
S-19244C33H-A8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19244C33H-A8T1U
ABLIC Inc.
IC REG LINEAR 3.3V 1000MA HSNT-8(2030)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Line Regulation-Max | 0.04092% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.3759 V | |
Output Voltage1-Min | 3.2241 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOF | |
Package Equivalence Code | FL8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.3% | |
Width | 2 mm |