There are no models available for this part yet.
Overview of S-19244G00H-A8T1U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-19244G00H-A8T1U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-S-19244G00H-A8T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8164 / $0.8557 | Buy Now | |
DISTI #
S-19244G00H-A8T1U
|
Avnet Americas | LDO Regulator Positive 1V to 9V 1A 8-Pin HSNT T/R - Tape and Reel (Alt: S-19244G00H-A8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8800 | Buy Now | |
DISTI #
628-S-19244G00HA8T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.8150 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8090 / $2.2170 | Buy Now | ||
DISTI #
36549690
|
Verical | 10 V Input, 1000 mA Voltage Regulator Automotive AEC-Q100 Min Qty: 66 Package Multiple: 1 Date Code: 1801 | Americas - 100 |
|
$1.2476 / $1.3060 | Buy Now | |
Quest Components | 2789 |
|
$1.1460 / $3.0560 | Buy Now | |||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$0.7640 / $2.2760 | Buy Now |
CAD Models for S-19244G00H-A8T1U by ABLIC Inc.
Part Data Attributes for S-19244G00H-A8T1U by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
JESD-30 Code
|
R-PDSO-F8
|
JESD-609 Code
|
e3
|
Length
|
2.8 mm
|
Line Regulation-Max (%/V)
|
0.2
|
Load Regulation-Max(%)
|
3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
9 V
|
Output Voltage1-Min
|
1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSOF
|
Package Equivalence Code
|
SOLCC8,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.5 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|