Part Details for S-19244H00H-E8T1U by ABLIC Inc.
Overview of S-19244H00H-E8T1U by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19244H00H-E8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19244H00H-E8T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8232 / $0.8890 | Buy Now |
DISTI #
S-19244H00H-E8T1U
|
Avnet Americas | LDO Regulator Positive 1V to 9V 1A 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19244H00H-E8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8000 / $0.8800 | Buy Now |
DISTI #
628-S-19244H00HE8T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.8230 / $0.8550 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $0.8100 | Buy Now |
DISTI #
36549571
|
Verical | 10 V Input, 1000 mA Voltage Regulator Automotive AEC-Q100 Min Qty: 45 Package Multiple: 1 Date Code: 1801 | Americas - 100 |
|
$1.5784 / $1.6986 | Buy Now |
|
Quest Components | 697 |
|
$1.2606 / $3.0560 | Buy Now | |
DISTI #
S-19244H00H-E8T1U
|
Avnet Americas | LDO Regulator Positive 1V to 9V 1A 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19244H00H-E8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.8000 / $0.8800 | Buy Now |
Part Details for S-19244H00H-E8T1U
S-19244H00H-E8T1U CAD Models
S-19244H00H-E8T1U Part Data Attributes:
|
S-19244H00H-E8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19244H00H-E8T1U
ABLIC Inc.
IC REG LINEAR ADJUSTABLE 1000MA HSOP-8A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |