S-19310BAAA-M5T1U7
ABLIC Inc.
Description: Fixed Positive LDO Regulator, CMOS, PDSO5, SOT-23, 5 PIN

Overview of S-19310BAAA-M5T1U7 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for S-19310BAAA-M5T1U7 by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-S-19310BAAA-M5T1U7TR-ND
DigiKey LINEAR IC Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.9213
  • 6,000 $0.8751
  • 9,000 $0.8518
$0.8518 / $0.9213 Buy Now
DISTI # S-19310BAAA-M5T1U7
Avnet Americas LDO Regulator Positive 2.9V to 5.3V 40mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-19310BAAA-M5T1U7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 1 $0.9100
  • 50,000 $0.8700
  • 100,000 $0.8300
  • 500,000 $0.7800
$0.7800 / $0.9100 Buy Now
DISTI # 628-S19310BAAAM5T1U7
Mouser Electronics LDO Voltage Regulators RoHS: Compliant 0
  • 3,000 $0.8810
  • 9,000 $0.8550
$0.8550 / $0.8810 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $1.7630
  • 1,500 $1.0850
  • 2,250 $0.8590
  • 3,000 $0.8420
$0.8420 / $1.7630 Buy Now

CAD Models for S-19310BAAA-M5T1U7 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-19310BAAA-M5T1U7 by ABLIC Inc.

S-19310BAAA-M5T1U7
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.24 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
36 V
Input Voltage-Min
7.3 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.30422%
Load Regulation-Max
0.045%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.04 A
Output Voltage1-Max
5.406 V
Output Voltage1-Min
5.194 V
Output Voltage1-Nom
5.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. S-19310BAAA-M5T1U7
    ABLIC Inc.
    Fixed Positive LDO Regulator, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-19310BAAA-M5T1U7 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-19310BAAA-M5T1U7 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-19310BAAA-M5T1U7 would you like to use for your alert(s)?
  • Please alert me when S-19310BAAA-M5T1U7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-19310BAAA-M5T1U7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-19310BAAA-M5T1U7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-19310BAAA-M5T1U7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-19310BAAA-M5T1U7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-19310BAAA-M5T1U7 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: