Part Details for S-19310BAAA-S8T1U7 by ABLIC Inc.
Overview of S-19310BAAA-S8T1U7 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-19310BAAA-S8T1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19310BAAA-S8T1U7TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8583 / $0.9011 | Buy Now |
DISTI #
S-19310BAAA-S8T1U7
|
Avnet Americas | LDO Regulator Positive 2.9V to 5.3V 40mA 8-Pin HTMSOP T/R - Tape and Reel (Alt: S-19310BAAA-S8T1U7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.7800 / $0.9100 | Buy Now |
DISTI #
628-S19310BAAAS8T1U7
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.8550 / $0.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8420 / $2.3050 | Buy Now |
Part Details for S-19310BAAA-S8T1U7
S-19310BAAA-S8T1U7 CAD Models
S-19310BAAA-S8T1U7 Part Data Attributes
|
S-19310BAAA-S8T1U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19310BAAA-S8T1U7
ABLIC Inc.
Fixed Positive LDO Regulator, CMOS, PDSO8, HTMSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HTMSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.30422% | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 5.406 V | |
Output Voltage1-Min | 5.194 V | |
Output Voltage1-Nom | 5.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2.8 mm |