Part Details for S-19311BFKA-E8T1U4 by ABLIC Inc.
Overview of S-19311BFKA-E8T1U4 by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-19311BFKA-E8T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19311BFKA-E8T1U4TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8004 / $0.8645 | Buy Now |
DISTI #
S-19311BFKA-E8T1U4
|
Avnet Americas | LDO Regulator Positive 5V 200mA 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19311BFKA-E8T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.7800 / $0.8600 | Buy Now |
DISTI #
628-S19311BFKAE8T1U4
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.8000 / $0.8320 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7600 / $0.7900 | Buy Now |
DISTI #
36549655
|
Verical | CMOS Voltage Regulator Automotive 8-Pin HSOP-A EP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1501 | Americas - 95 |
|
$1.6048 / $1.6684 | Buy Now |
|
Quest Components | 76 |
|
$1.6522 / $3.0040 | Buy Now | |
DISTI #
S-19311BFKA-E8T1U4
|
Avnet Americas | LDO Regulator Positive 5V 200mA 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19311BFKA-E8T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.7800 / $0.8600 | Buy Now |
DISTI #
C1S713100389716
|
Chip1Stop | IC REG LINEAR 5.0V 200MA HSOP-8A RoHS: Compliant pbFree: Yes Container: Cut Tape | 90 |
|
$0.4490 / $0.4960 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 95 |
|
$0.7510 / $2.2360 | Buy Now |
Part Details for S-19311BFKA-E8T1U4
S-19311BFKA-E8T1U4 CAD Models
S-19311BFKA-E8T1U4 Part Data Attributes:
|
S-19311BFKA-E8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19311BFKA-E8T1U4
ABLIC Inc.
IC REG LINEAR 5.0V 200MA HSOP-8A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HLSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Line Regulation-Max | 0.155% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |