Part Details for S-19400G28A-A8T1U4 by ABLIC Inc.
Overview of S-19400G28A-A8T1U4 by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19400G28A-A8T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19400G28A-A8T1U4TR-ND
|
DigiKey | LINEAR IC Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5061 | Buy Now |
DISTI #
S-19400G28A-A8T1U4
|
Avnet Americas | Volt Supervisor Detector 2.856V 0.9V to 6V 8-Pin HSNT T/R - Tape and Reel (Alt: S-19400G28A-A8T1U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.5800 | Buy Now |
DISTI #
628-S19400G28AA8T1U4
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $4.1900 | Buy Now |
DISTI #
61247463
|
Verical | Processor Supervisor 2.8V 1 Active High/CMOS Automotive 8-Pin HSNT EP T/R Min Qty: 37 Package Multiple: 1 Date Code: 2001 | Americas - 100 |
|
$1.9369 / $2.0844 | Buy Now |
|
Quest Components | 80 |
|
$2.1240 / $3.1860 | Buy Now | |
DISTI #
S-19400G28A-A8T1U4
|
Avnet Americas | Volt Supervisor Detector 2.856V 0.9V to 6V 8-Pin HSNT T/R - Tape and Reel (Alt: S-19400G28A-A8T1U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.5800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 100 |
|
$1.0620 / $2.0940 | Buy Now |
Part Details for S-19400G28A-A8T1U4
S-19400G28A-A8T1U4 CAD Models
S-19400G28A-A8T1U4 Part Data Attributes:
|
S-19400G28A-A8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19400G28A-A8T1U4
ABLIC Inc.
Power Management Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.009 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Width | 2 mm |
Alternate Parts for S-19400G28A-A8T1U4
This table gives cross-reference parts and alternative options found for S-19400G28A-A8T1U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-19400G28A-A8T1U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.