Part Details for S-19400L47A-K8T2U4 by ABLIC Inc.
Overview of S-19400L47A-K8T2U4 by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19400L47A-K8T2U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19400L47A-K8T2U4TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4728 | Buy Now |
DISTI #
S-19400L47A-K8T2U4
|
Avnet Americas | Volt Supervisor Detector 4.794V 0.9V to 6V 8-Pin TMSOP T/R - Tape and Reel (Alt: S-19400L47A-K8T2U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.3400 / $1.5800 | Buy Now |
DISTI #
628-S19400L47AK8T2U4
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $3.9600 | Buy Now |
DISTI #
36549617
|
Verical | Automotive Watchdog Timer Min Qty: 42 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$1.7058 / $1.8357 | Buy Now |
|
Quest Components | 80 |
|
$2.4360 / $3.6540 | Buy Now | |
DISTI #
C1S713100389840
|
Chip1Stop | TIMER WITH RESET FUNCTION 4.7V TMSOP-8 RoHS: Compliant pbFree: Yes Container: Cut Tape | 85 |
|
$0.9540 / $1.2600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$1.2180 / $3.6250 | Buy Now |
Part Details for S-19400L47A-K8T2U4
S-19400L47A-K8T2U4 CAD Models
S-19400L47A-K8T2U4 Part Data Attributes
|
S-19400L47A-K8T2U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19400L47A-K8T2U4
ABLIC Inc.
TIMER WITH RESET FUNCTION 4.7V TMSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.009 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.7V | |
Width | 2.8 mm |
Alternate Parts for S-19400L47A-K8T2U4
This table gives cross-reference parts and alternative options found for S-19400L47A-K8T2U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-19400L47A-K8T2U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-19401J47A-A8T1U4 | Power Management Circuit, | ABLIC Inc. | S-19400L47A-K8T2U4 vs S-19401J47A-A8T1U4 |