S-19401D47A-K8T2U4
ABLIC Inc.
Description: Power Management Circuit, CMOS, PDSO8,

Overview of S-19401D47A-K8T2U4 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-19401D47A-K8T2U4 by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-S-19401D47A-K8T2U4TR-ND
DigiKey LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $1.4728
$1.4728 Buy Now
DISTI # S-19401D47A-K8T2U4
Avnet Americas Volt Supervisor Detector 4.794V 0.9V to 6V 8-Pin TMSOP T/R - Tape and Reel (Alt: S-19401D47A-K8T2U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 1 $1.5800
  • 50,000 $1.5000
  • 100,000 $1.4300
  • 500,000 $1.3400
$1.3400 / $1.5800 Buy Now
DISTI # 628-S19401D47AK8T2U4
Mouser Electronics Supervisory Circuits RoHS: Compliant 0
  • 4,000 $1.5000
$1.5000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $3.9600
  • 2,000 $2.1000
  • 3,000 $1.4800
  • 4,000 $1.4500
$1.4500 / $3.9600 Buy Now

CAD Models for S-19401D47A-K8T2U4 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-19401D47A-K8T2U4 by ABLIC Inc.

S-19401D47A-K8T2U4
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.009 mA
Supply Voltage-Max (Vsup)
60 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.7V
Width
2.8 mm
Want to compare parts?
  1. S-19401D47A-K8T2U4
    ABLIC Inc.
    Power Management Circuit, CMOS, PDSO8,
    VS

Alternate Parts for S-19401D47A-K8T2U4

This table gives cross-reference parts and alternative options found for S-19401D47A-K8T2U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-19401D47A-K8T2U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-19401J47A-A8T1U4 Power Management Circuit, ABLIC Inc. S-19401D47A-K8T2U4 vs S-19401J47A-A8T1U4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-19401D47A-K8T2U4 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-19401D47A-K8T2U4 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-19401D47A-K8T2U4 would you like to use for your alert(s)?
  • Please alert me when S-19401D47A-K8T2U4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-19401D47A-K8T2U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-19401D47A-K8T2U4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-19401D47A-K8T2U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-19401D47A-K8T2U4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-19401D47A-K8T2U4 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: