Part Details for S-19509AFKA-V9T1U4 by ABLIC Inc.
Overview of S-19509AFKA-V9T1U4 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S-19509AFKA-V9T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19509AFKA-V9T1U4TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2275 / $1.2603 | Buy Now |
DISTI #
S-19509AFKA-V9T1U4
|
Avnet Americas | LDO Regulator Positive 5V 500mA 9-Pin TO-252S T/R - Tape and Reel (Alt: S-19509AFKA-V9T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
628-S19509AFKAV9T1U4
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.3400 | Buy Now |
Part Details for S-19509AFKA-V9T1U4
S-19509AFKA-V9T1U4 CAD Models
S-19509AFKA-V9T1U4 Part Data Attributes
|
S-19509AFKA-V9T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19509AFKA-V9T1U4
ABLIC Inc.
Power Supply Management Circuit, Fixed, 1 Channel, +4.6V, CMOS, PSSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PSSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SMSIP8/9,.25,25TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max (Isup) | 0.018 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +4.6V | |
Width | 4.7 mm |