Part Details for S-19519AY3A-E8T1U4 by ABLIC Inc.
Overview of S-19519AY3A-E8T1U4 by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19519AY3A-E8T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19519AY3A-E8T1U4TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4951 | Buy Now |
DISTI #
S-19519AY3A-E8T1U4
|
Avnet Americas | LDO Regulator Positive 3.3V 500mA 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19519AY3A-E8T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.3700 / $1.5100 | Buy Now |
DISTI #
628-S19519AY3AE8T1U4
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $3.7800 | Buy Now |
|
Quest Components | 80 |
|
$2.3380 / $3.5070 | Buy Now |