Part Details for S-2-1/2 by Eaton Bussmann
Overview of S-2-1/2 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Plug Slow Blow Acting 2.5A 125V Threaded Socket Plug 29.46 X 31.75mm Box | 0 |
|
$12.4300 / $61.0900 | Buy Now |
DISTI #
000000000000560493
|
Sager | Specialty Fuses 125V 2.5A Time Delay Dual Element Plug | 0 |
|
Buy Now |