Part Details for S-2-D-4-G (ALTERNATE: 100025-004-922) by Smiths Interconnect
Overview of S-2-D-4-G (ALTERNATE: 100025-004-922) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-2-D-4-G (ALTERNATE: 100025-004-922)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009178
|
RS | Test Spring Probe 3A Gold 1.6oz Spring Force, S-2 Series | Smiths Interconnect Americas Inc. S-2-D-4-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 9942 |
|
$1.4300 / $1.8100 | Buy Now |