Part Details for S-24S45IF10 by ABLIC Inc.
Overview of S-24S45IF10 by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S-24S45IF10
S-24S45IF10 CAD Models
S-24S45IF10 Part Data Attributes:
|
S-24S45IF10
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24S45IF10
ABLIC Inc.
Non-Volatile SRAM, 16X16, 300ns, CMOS, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 300 ns | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Memory Density | 256 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for S-24S45IF10
This table gives cross-reference parts and alternative options found for S-24S45IF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24S45IF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C44WI | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, LEAD FREE, SOIC-8 | onsemi | S-24S45IF10 vs CAT24C44WI |
CAT24C44VI-TE7 | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, 0.150 INCH, SOIC-8 | onsemi | S-24S45IF10 vs CAT24C44VI-TE7 |
X24C44SIT1 | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | S-24S45IF10 vs X24C44SIT1 |
CAT24C44GV-TE13 | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, GREEN, SOIC-8 | onsemi | S-24S45IF10 vs CAT24C44GV-TE13 |
CAT24C44S | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | S-24S45IF10 vs CAT24C44S |
CAT24C44VI-TE7 | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | S-24S45IF10 vs CAT24C44VI-TE7 |
CAT24C44SI | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | S-24S45IF10 vs CAT24C44SI |
CAT24C44W-TE13 | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, LEAD FREE, SOIC-8 | Catalyst Semiconductor | S-24S45IF10 vs CAT24C44W-TE13 |
CAT24C44VA-GTE13 | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, GREEN, SOIC-8 | Catalyst Semiconductor | S-24S45IF10 vs CAT24C44VA-GTE13 |
X24C45SM | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | S-24S45IF10 vs X24C45SM |