Part Details for S-2KV by Johanson Dielectrics Inc
Overview of S-2KV by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1987A | Analog Devices | LTM8057 Demo Board - 2kV Isola | |
DC1559A | Analog Devices | LTM8046 Demo Board - 2kV Isola |
Price & Stock for S-2KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3650
|
Newark | Mlcc Kit, 2000V, Kit Contents:300 Pieces Of 22Pf To 0.022µf 1206 - 2225 Size Ceramic Chip Capacitors, Product Range:-, Svhc:No Svhc (15-Jan-2019), Range Of Cap Values:22Pf To 0.022µf Rohs Compliant: Yes |Johanson Dielectrics S-2KV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 4 |
|
$57.0800 / $76.3300 | Buy Now |
DISTI #
709-1250-ND
|
DigiKey | CAP KIT CER 22PF-0.022UF 340PCS Min Qty: 1 Lead time: 6 Weeks Container: Case |
19 In Stock |
|
$54.7510 / $63.0700 | Buy Now |
DISTI #
605-S-2KV
|
Mouser Electronics | Capacitor Kits 2000V CER CAP KIT 22pF-0.022uF RoHS: Compliant | 2 |
|
$53.9100 / $63.0600 | Buy Now |