Part Details for S-3-1/2 by Eaton Bussmann
Overview of S-3-1/2 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-3-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5402
|
Newark | Fustat Dual Element Plug |Eaton Bussmann S-3-1/2 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4600 / $55.2800 | Buy Now |
DISTI #
S-3-1/2-ND
|
DigiKey | FUSTAT DUAL ELEMENT PLUG Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2775 | Buy Now |
DISTI #
71461314
|
RS | Fuse Plug Type S Time Delay Screw Mount Dual Element Rejecting 125A 3.5A | Bussmann by Eaton S-3-1/2 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9200 / $47.2800 | RFQ |
DISTI #
000000000000560500
|
Sager | Specialty Fuses 125V 3.5A Time Delay Dual Element Plug Min Qty: 4 | 0 |
|
$29.9100 / $34.1900 | Buy Now |