Part Details for S-3-B-7-G (ALTERNATE: 100028-027-922) by Smiths Interconnect
Overview of S-3-B-7-G (ALTERNATE: 100028-027-922) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-3-B-7-G (ALTERNATE: 100028-027-922)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70009275
|
RS | SpringCont Probe 0.125In.Cnt 1.310In.L SeriesS Size3 30DegSpearPoint 7OZ@.170Trv | Smiths Interconnect Americas Inc. S-3-B-7-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 929 |
|
$1.9100 / $2.5500 | Buy Now |