Part Details for S-35190A-T8T1U by ABLIC Inc.
Overview of S-35190A-T8T1U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-35190A-T8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S-35190A-T8T1U
|
Mouser Electronics | Real Time Clock RoHS: Compliant | 0 |
|
$0.6570 / $1.5600 | Order Now |
DISTI #
66423123
|
Verical | Real TimeClock SerialClock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin TSSOP T/R Min Qty: 48 Package Multiple: 1 Date Code: 2301 | Americas - 4000 |
|
$1.3309 / $1.5915 | Buy Now |
DISTI #
63983837
|
Verical | Real TimeClock SerialClock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin TSSOP T/R Min Qty: 48 Package Multiple: 1 Date Code: 2201 | Americas - 3458 |
|
$1.3309 / $1.5915 | Buy Now |
|
Quest Components | 5966 |
|
$1.0740 / $2.8640 | Buy Now | |
DISTI #
C1S713100134693
|
Chip1Stop | Real Time Clocks RoHS: Compliant pbFree: Yes Container: Cut Tape | 1844 |
|
$0.4630 / $0.5320 | Buy Now |
|
CHIPMALL.COM LIMITED | 3458 |
|
$1.0250 / $1.7300 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 4000 |
|
$0.7160 / $2.1330 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 3458 |
|
$0.7160 / $2.1330 | Buy Now |
Part Details for S-35190A-T8T1U
S-35190A-T8T1U CAD Models
S-35190A-T8T1U Part Data Attributes:
|
S-35190A-T8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-35190A-T8T1U
ABLIC Inc.
IC RTC CLK/CALENDAR 3-WIRE 8TSSOP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |