Part Details for S-3530AEFS by Epson Electronics America Inc
Overview of S-3530AEFS by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S-3530AEFS
S-3530AEFS CAD Models
S-3530AEFS Part Data Attributes
|
S-3530AEFS
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S-3530AEFS
Epson Electronics America Inc
0 TIMER(S), REAL TIME CLOCK, PDSO8, 0.65 MM PITCH, SSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.12 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for S-3530AEFS
This table gives cross-reference parts and alternative options found for S-3530AEFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-3530AEFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-3530AEFS | Real Time Clock, 0 Timer(s), CMOS, PDSO8, 0.65 MM PITCH, SSOP-8 | Seiko Epson Corporation | S-3530AEFS vs S-3530AEFS |
S-3530AEFS | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.65 MM PITCH, SSOP-8 | Seiko Instruments Inc | S-3530AEFS vs S-3530AEFS |