-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, 1 Timer(s), CMOS, PDSO8, LEAD FREE, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1007-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24492 In Stock |
|
$0.6578 / $1.5500 | Buy Now |
DISTI #
S-35390A-T8T1G
|
Avnet Americas | Real Time Clock Serial 8-Pin TSSOP T/R - Tape and Reel (Alt: S-35390A-T8T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.7000 | Buy Now |
DISTI #
628-35390A-T8-G
|
Mouser Electronics | Real Time Clock 2-Wire 1.3-5.5V RoHS: Compliant | 0 |
|
$0.6570 / $1.5500 | Order Now |
|
Onlinecomponents.com | Real Time Clock Serial - 8-Pin TSSOP - Tape&Reel RoHS: Compliant |
2250 In Stock |
|
$0.6680 / $0.9920 | Buy Now |
DISTI #
52599510
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 1311 | Americas - 2250 |
|
$1.1604 / $1.3778 | Buy Now |
DISTI #
S-35390A-T8T1G
|
Avnet Americas | Real Time Clock Serial 8-Pin TSSOP T/R - Tape and Reel (Alt: S-35390A-T8T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.7000 | Buy Now |
|
Chip1Cloud | IC RTC CLK/CALENDAR I2C 8-TSSOP | 5000 |
|
RFQ | |
|
Master Electronics | Real Time Clock Serial - 8-Pin TSSOP - Tape&Reel RoHS: Compliant |
2250 In Stock |
|
$0.6680 / $0.9920 | Buy Now |
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 8-TSSOP | 25516 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-35390A-T8T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-35390A-T8T1G
ABLIC Inc.
Real Time Clock, 1 Timer(s), CMOS, PDSO8, LEAD FREE, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |