Part Details for S-35710B01A-K8T2U by ABLIC Inc.
Overview of S-35710B01A-K8T2U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-35710B01A-K8T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-35710B01A-K8T2UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0862 / $1.1278 | Buy Now |
DISTI #
S-35710B01A-K8T2U
|
Avnet Americas | Timer Serial I2C CMOS 8-Pin TMSOP T/R - Tape and Reel (Alt: S-35710B01A-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.0000 / $1.1800 | Buy Now |
DISTI #
628-S-35710B01AK8T2U
|
Mouser Electronics | Timers & Support Products RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.9500 | Buy Now |
DISTI #
36549702
|
Verical | FOR AUTOMOTIVE 125 degree C OPERATION 2-WIRE CONVENIENCE TIMER RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1501 | Americas - 100 |
|
$1.5728 / $1.6925 | Buy Now |
|
Quest Components | 80 |
|
$2.2460 / $3.3690 | Buy Now | |
DISTI #
C1S713100390402
|
Chip1Stop | Programmable Wake Up Timer IC RoHS: Compliant pbFree: Yes Container: Cut Tape | 64 |
|
$0.9450 / $1.2500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 100 |
|
$1.1230 / $3.3420 | Buy Now |
Part Details for S-35710B01A-K8T2U
S-35710B01A-K8T2U CAD Models
S-35710B01A-K8T2U Part Data Attributes
|
S-35710B01A-K8T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-35710B01A-K8T2U
ABLIC Inc.
Programmable Wake Up Timer IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TMSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT ALSO OPERATES AT 400KHZ CLOCK FREQ AT 1.8V MIN SUPPLY | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Bits | 24 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |