Part Details for S-35720C01A-K8T2U by ABLIC Inc.
Overview of S-35720C01A-K8T2U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-35720C01A-K8T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-35720C01A-K8T2UCT-ND
|
DigiKey | AUTOMOTIVE CONVENIENCE TIMER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$1.0862 / $2.5900 | Buy Now |
DISTI #
S-35720C01A-K8T2U
|
Avnet Americas | Timer N-Channel 8-Pin TMSOP T/R - Tape and Reel (Alt: S-35720C01A-K8T2U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.0000 / $1.1800 | Buy Now |
DISTI #
628-S-35720C01AK8T2U
|
Mouser Electronics | Timers & Support Products AUTOMOTIVE, 125°C OPERATION, TIMER WITH INTERRUPT TIME SETTING PIN RoHS: Compliant | 83 |
|
$1.0800 / $2.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.9500 | Buy Now |
DISTI #
36549595
|
Verical | FOR AUTOMOTIVE 125 DEGREE C OPERATION WITH INTERRUPT TIME SETTING PIN CONVENIENCE TIMER RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$1.5728 / $1.6925 | Buy Now |
|
Quest Components | 80 |
|
$2.2460 / $3.3690 | Buy Now | |
DISTI #
C1S713100390192
|
Chip1Stop | Pin-selectable Wake Up Timer IC RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$1.2600 / $1.6800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$1.1230 / $3.3420 | Buy Now |
Part Details for S-35720C01A-K8T2U
S-35720C01A-K8T2U CAD Models
S-35720C01A-K8T2U Part Data Attributes
|
S-35720C01A-K8T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-35720C01A-K8T2U
ABLIC Inc.
Pin-selectable Wake Up Timer IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TMSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Bits | 24 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |