Part Details for S-468CS by Century Spring Corp
Overview of S-468CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1468CS8#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp | |
LT1468CS8-2#PBF | Analog Devices | 200MHz, 30V/µs 16-B Acc AV = 2 | |
LT1468CS8-2#TRPBF | Analog Devices | 200MHz, 30V/µs 16-B Acc AV = 2 |
Price & Stock for S-468CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-S-468CS-ND
|
DigiKey | COMP O=1.156,L= 1.69,W= .105 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
32230 In Stock |
|
$4.9376 / $11.1900 | Buy Now |