There are no models available for this part yet.
Overview of S-5 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S-5 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F2424
|
Newark | Fustat Dual Element Plug |Eaton Bussmann S-5 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9800 / $46.4800 | Buy Now | |
DISTI #
S-5-ND
|
DigiKey | FUSTAT DUAL ELEMENT PLUG Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0750 | Buy Now | |
DISTI #
71461342
|
RS | Fuse Plug Type S Time Delay Screw Mount Dual Element Rejecting 125A 5A | Bussmann by Eaton S-5 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6800 | RFQ | |
Bristol Electronics | Min Qty: 1 | 244 |
|
$2.7552 / $6.7200 | Buy Now | ||
DISTI #
000000000000560505
|
Sager | Specialty Fuses 125V 5A Time Delay Dual Element Plug Min Qty: 4 | 0 |
|
$25.1500 / $28.7400 | Buy Now |
CAD Models for S-5 by Eaton Bussmann
Related Parts for S-5
-
S2GARectifier Diodes
-
SIHF28N60EF-GE3Power Field-Effect Transistors
-
SM2T6V8ATransient Suppressors
-
S502Small Signal Field-Effect Transistors
-
S6E1C11B0AGP20000Microcontrollers
-
CDLL821Zener Diodes
-
S-817B40AY-B-GLinear Regulator ICs
-
S-8338ACFA-P8T1GSwitching Regulator or Controllers
-
SA5230DR2GOperational Amplifiers