Part Details for S-5712ACDL0-M3T1U by ABLIC Inc.
Overview of S-5712ACDL0-M3T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-5712ACDL0-M3T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S5712ACDL0M3T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors RoHS: Compliant | 0 |
|
$0.3690 / $0.4000 | Order Now |
DISTI #
52966556
|
Verical | Omnipolar/Unipolar Detection Type Hall Effect Switch IC Min Qty: 95 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$0.8622 / $0.9026 | Buy Now |
DISTI #
C1S713100396327
|
Chip1Stop | Magnetic sensor (position/proximity/speed) Container: Cut Tape | 90 |
|
$0.2040 / $0.2210 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.3580 / $1.0660 | Buy Now |
Part Details for S-5712ACDL0-M3T1U
S-5712ACDL0-M3T1U CAD Models
S-5712ACDL0-M3T1U Part Data Attributes:
|
S-5712ACDL0-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5712ACDL0-M3T1U
ABLIC Inc.
Hall Effect Sensor, 0.1mT Min, 3mT Max, 0.40-1.45V, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS SENSITIVITY 1.8 MT | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 0.7 mT | |
Input Mode | OMNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3 mT | |
Magnetic Field Range-Min | 0.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.004 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-1.45V | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Termination Type | SOLDER |