-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -5.5mT Min, -2.5mT Max, Rectangular, Surface Mount, SNT-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1620-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4212 / $1.1200 | Buy Now |
DISTI #
S-5712BCDH2-I4T1U
|
Avnet Americas | Hall Effect Sensor 1mA Bipolar 1.6V to 3.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-5712BCDH2-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3800 | Buy Now |
DISTI #
628-S-5712BCDH2-I4TU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC RoHS: Compliant | 5027 |
|
$0.3890 / $0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3451 / $0.7228 | Buy Now |
|
Quest Components | 6812 |
|
$0.4500 / $1.5000 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 8515 |
|
$0.3000 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-5712BCDH2-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5712BCDH2-I4T1U
ABLIC Inc.
Hall Effect Sensor, -5.5mT Min, -2.5mT Max, Rectangular, Surface Mount, SNT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT HAS SENSITIVITY 4.5 MT | |
Body Breadth | 1.2 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.4 mm | |
Hysteresis | 1 mT | |
Input Mode | OMNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | 2 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.002 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-1.45V | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | SOLCC4,.06,25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Termination Type | SOLDER |