Part Details for S-5712BNDH2-I4T1U by ABLIC Inc.
Overview of S-5712BNDH2-I4T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-5712BNDH2-I4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S-5712BNDH2-I4TU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC RoHS: Compliant | 0 |
|
$0.2980 / $0.3390 | Order Now |
DISTI #
36548458
|
Verical | LOW VOLTAGE OPERATION BOTH POLES / UNIPOLAR DETECTION TYPE HALL IC RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 1701 | Americas - 1994 |
|
$0.5233 / $0.5846 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, 2MT MIN, 6MT MAX, RECTANGULAR, SURFACE MOUNT | 1595 |
|
$0.6265 / $1.7900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 1994 |
|
$0.3580 / $1.0660 | Buy Now |
Part Details for S-5712BNDH2-I4T1U
S-5712BNDH2-I4T1U CAD Models
S-5712BNDH2-I4T1U Part Data Attributes
|
S-5712BNDH2-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5712BNDH2-I4T1U
ABLIC Inc.
Hall Effect Sensor, 2mT Min, 6mT Max, Rectangular, Surface Mount, SNT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT HAS SENSITIVITY 4.5 MT | |
Body Breadth | 1.2 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.4 mm | |
Hysteresis | 1 mT | |
Input Mode | OMNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 6 mT | |
Magnetic Field Range-Min | 2 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.002 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.4V | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | SOLCC4,.06,25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Termination Type | SOLDER |