Part Details for S-5712CCSL1-M3T1U by ABLIC Inc.
Overview of S-5712CCSL1-M3T1U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-5712CCSL1-M3T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1628-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 3000 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4492 | Buy Now |
DISTI #
S-5712CCSL1-M3T1U
|
Avnet Americas | Hall Effect Sensor 1mA Unipolar (S-Pole) 1.6V to 3.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5712CCSL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
628-S-5712CCSL1-M3TU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC RoHS: Compliant | 3445 |
|
$0.4090 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3390 / $0.3970 | Buy Now |
|
Quest Components | 1904 |
|
$0.4358 / $1.2450 | Buy Now | |
DISTI #
S-5712CCSL1-M3T1U
|
Avnet Americas | Hall Effect Sensor 1mA Unipolar (S-Pole) 1.6V to 3.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5712CCSL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
S-5712CCSL1-M3T1U
|
Avnet Americas | Hall Effect Sensor 1mA Unipolar (S-Pole) 1.6V to 3.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5712CCSL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
Part Details for S-5712CCSL1-M3T1U
S-5712CCSL1-M3T1U CAD Models
S-5712CCSL1-M3T1U Part Data Attributes
|
S-5712CCSL1-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5712CCSL1-M3T1U
ABLIC Inc.
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT HAS SENSITIVITY 3 MT | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Hysteresis | 0.8 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | 1.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.011 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-1.45V | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Termination Type | SOLDER |