-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-4.60V, Rectangular, Surface Mount, HALOGEN AND LEAD FREE, SNT-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-5715CNSL1-I4T1U-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SNT-4A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
DISTI #
S-5715CNSL1-I4T1U
|
Avnet Americas | Hall Effect Sensor 2mA Unipolar (S-Pole) 2.7V to 5.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-5715CNSL1-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
628-S-5715CNSL1I4T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Sensor RoHS: Compliant | 0 |
|
$0.4720 / $0.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-5715CNSL1-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5715CNSL1-I4T1U
ABLIC Inc.
Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-4.60V, Rectangular, Surface Mount, HALOGEN AND LEAD FREE, SNT-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ITS ALSO OPERATES IN 3.0 MT SENSITIVITY | |
Body Breadth | 1.2 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.4 mm | |
Hysteresis | 0.8 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | 1.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.02 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-4.60V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |