Part Details for S-5715CNSL1-M3T1U by ABLIC Inc.
Overview of S-5715CNSL1-M3T1U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-5715CNSL1-M3T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1634-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 3000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5333 | Buy Now |
DISTI #
S-5715CNSL1-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Unipolar (S-Pole) 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5715CNSL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
628-S-5715CNSL1M3T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Sensor RoHS: Compliant | 0 |
|
$0.4910 / $0.5280 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
|
Quest Components | 2400 |
|
$0.5058 / $1.4450 | Buy Now | |
DISTI #
S-5715CNSL1-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Unipolar (S-Pole) 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5715CNSL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
S-5715CNSL1-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Unipolar (S-Pole) 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5715CNSL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4100 / $0.4500 | Buy Now |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.4130 / $0.6961 | Buy Now |
Part Details for S-5715CNSL1-M3T1U
S-5715CNSL1-M3T1U CAD Models
S-5715CNSL1-M3T1U Part Data Attributes
|
S-5715CNSL1-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5715CNSL1-M3T1U
ABLIC Inc.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ITS ALSO OPERATES IN 3.0 MT SENSITIVITY | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
Hysteresis | 0.8 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | 1.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.02 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-4.60V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |