Part Details for S-5715DCDL1-M3T1U by ABLIC Inc.
Overview of S-5715DCDL1-M3T1U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-5715DCDL1-M3T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-5715DCDL1-M3T1UCT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67 In Stock |
|
$0.4583 / $1.3300 | Buy Now |
DISTI #
S-5715DCDL1-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5715DCDL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
628-S-5715DCDL1M3T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL SENSOR RoHS: Compliant | 83 |
|
$0.4580 / $1.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
DISTI #
52966781
|
Verical | Hall Effect Sensor 2mA Omnipolar 1.85V 3-Pin SOT-23 T/R Min Qty: 82 Package Multiple: 1 Date Code: 2001 | Americas - 100 |
|
$0.9994 / $1.0462 | Buy Now |
|
Quest Components | 80 |
|
$1.0375 / $2.0750 | Buy Now | |
DISTI #
S-5715DCDL1-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5715DCDL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
C1S713100269698
|
Chip1Stop | Magnetic sensor (position/proximity/speed) RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.2360 / $0.2570 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 100 |
|
$0.4150 / $1.2370 | Buy Now |
Part Details for S-5715DCDL1-M3T1U
S-5715DCDL1-M3T1U CAD Models
S-5715DCDL1-M3T1U Part Data Attributes:
|
S-5715DCDL1-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5715DCDL1-M3T1U
ABLIC Inc.
Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-4.60V, Rectangular, Surface Mount, HALOGEN AND LEAD FREE, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ITS ALSO OPERATES IN -3.7 TO -1.4 MT MAGNETIC RANGE AND 3.0 MT SENSITIVITY | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 0.8 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | 1.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.23 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-4.60V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |