S-5715DNDL1-I4T1U
ABLIC Inc.
Description: Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-4.60V, Rectangular, Surface Mount, HALOGEN AND LEAD FREE, SNT-4

Overview of S-5715DNDL1-I4T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-5715DNDL1-I4T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-5715DNDL1-I4T1U-ND
DigiKey MAGNETIC SWITCH OMNIPOLAR SNT-4A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.5000
$0.5000 Buy Now
DISTI # S-5715DNDL1-I4T1U
Avnet Americas Hall Effect Sensor 2mA Bipolar 2.7V to 5.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-5715DNDL1-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.4500
$0.4500 Buy Now
DISTI # 628-S-5715DNDL1I4T1U
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors HALL SENSOR RoHS: Compliant 0
  • 5,000 $0.4860
  • 10,000 $0.4760
$0.4760 / $0.4860 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.8580
  • 2,500 $0.5280
  • 3,750 $0.4180
  • 5,000 $0.4096
$0.4096 / $0.8580 Buy Now

CAD Models for S-5715DNDL1-I4T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-5715DNDL1-I4T1U by ABLIC Inc.

S-5715DNDL1-I4T1U
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Additional Feature
ITS ALSO OPERATES IN -3.7 TO -1.4 MT MAGNETIC RANGE AND 3.0 MT SENSITIVITY
Body Breadth
1.2 mm
Body Height
0.48 mm
Body Length or Diameter
1.4 mm
Hysteresis
0.8 mT
JESD-609 Code
e3
Magnetic Field Range-Max
4 mT
Magnetic Field Range-Min
1.1 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Current-Max
0.23 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Range
0.40-4.60V
Output Type
DIGITAL OUTPUT
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
TIN
Termination Type
SOLDER
Want to compare parts?
  1. S-5715DNDL1-I4T1U
    ABLIC Inc.
    Hall Effect Sensor, 1.1mT Min, 4mT Max, 0.40-4.60V, Rectangular, Surface Mount, HALOGEN AND LEAD FREE, SNT-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-5715DNDL1-I4T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-5715DNDL1-I4T1U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-5715DNDL1-I4T1U would you like to use for your alert(s)?
  • Please alert me when S-5715DNDL1-I4T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-5715DNDL1-I4T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-5715DNDL1-I4T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-5715DNDL1-I4T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-5715DNDL1-I4T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-5715DNDL1-I4T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: