Part Details for S-5715ECDL1-I4T1U by ABLIC Inc.
Overview of S-5715ECDL1-I4T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-5715ECDL1-I4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1638-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 / $1.3300 | Buy Now |
DISTI #
S-5715ECDL1-I4T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar 2.7V to 5.5V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-5715ECDL1-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
628-S-5715ECDL1I4T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Sensor RoHS: Compliant | 0 |
|
$0.4720 / $0.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |
Part Details for S-5715ECDL1-I4T1U
S-5715ECDL1-I4T1U CAD Models
S-5715ECDL1-I4T1U Part Data Attributes
|
S-5715ECDL1-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5715ECDL1-I4T1U
ABLIC Inc.
MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=0.1mS, ACTIVE LOW, BOP=3.0mT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ITS ALSO OPERATES IN -3.7 TO -1.4 MT MAGNETIC RANGE AND 3.0 MT SENSITIVITY | |
Body Breadth | 1.2 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.4 mm | |
Hysteresis | 0.8 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | 1.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-4.60V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |