Part Details for S-5715ENDL1-M3T1U by ABLIC Inc.
Overview of S-5715ENDL1-M3T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-5715ENDL1-M3T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1641-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5333 / $1.3300 | Buy Now |
DISTI #
S-5715ENDL1-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5715ENDL1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3800 / $0.4500 | Buy Now |
DISTI #
628-S-5715ENDL1M3T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Sensor RoHS: Compliant | 0 |
|
$0.4850 / $0.5180 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4205 / $0.4648 | Buy Now |
|
Quest Components | 2400 |
|
$0.6248 / $1.7850 | Buy Now |
Part Details for S-5715ENDL1-M3T1U
S-5715ENDL1-M3T1U CAD Models
S-5715ENDL1-M3T1U Part Data Attributes
|
S-5715ENDL1-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5715ENDL1-M3T1U
ABLIC Inc.
MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=0.1mS, ACTIVE LOW, BOP=3.0mT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ITS ALSO OPERATES IN -3.7 TO -1.4 MT MAGNETIC RANGE AND 3.0 MT SENSITIVITY | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 0.8 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | 1.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-4.60V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |