Part Details for S-5716ACDL1-I4T1U by ABLIC Inc.
Overview of S-5716ACDL1-I4T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for S-5716ACDL1-I4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2171-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SNT-4A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 / $1.3300 | Buy Now |
DISTI #
S-5716ACDL1-I4T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar 2.7V to 5.5V 4-Pin SOT-23 T/R - Tape and Reel (Alt: S-5716ACDL1-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
628-S-5716ACDL1I4T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL SENSOR RoHS: Compliant | 0 |
|
$0.4720 / $0.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4096 / $0.8580 | Buy Now |
DISTI #
C1S713100135568
|
Chip1Stop | Magnetic sensor (Hall element) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1197 |
|
$0.2690 / $0.3560 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 35 |
|
$0.3220 / $0.9600 | Buy Now |
Part Details for S-5716ACDL1-I4T1U
S-5716ACDL1-I4T1U CAD Models
S-5716ACDL1-I4T1U Part Data Attributes
|
S-5716ACDL1-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5716ACDL1-I4T1U
ABLIC Inc.
MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=50.50mS, ACTIVE LOW, BOP=3.0mT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ITS ALSO OPERATES IN -3.7 TO -1.4 MT MAGNETIC FIELD RANGE AND SENSITIVITY IS 3.0 MT | |
Body Breadth | 1.2 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.4 mm | |
Hysteresis | 0.8 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4 mT | |
Magnetic Field Range-Min | 1.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-4.60V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for S-5716ACDL1-I4T1U
This table gives cross-reference parts and alternative options found for S-5716ACDL1-I4T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-5716ACDL1-I4T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-5712ACDL2-I4T1U | Hall Effect Sensor, 2mT Min, 6mT Max, 0.40-1.45V, Rectangular, Surface Mount, SNT-4 | ABLIC Inc. | S-5716ACDL1-I4T1U vs S-5712ACDL2-I4T1U |
S-5711ACDL-I4T1U | Hall Effect Sensor, -6mT Min, 6mT Max, Rectangular, Surface Mount, HALOGEN FREE, SNT-4 | ABLIC Inc. | S-5716ACDL1-I4T1U vs S-5711ACDL-I4T1U |