Part Details for S-5724HCBH1-M3T1U by ABLIC Inc.
Overview of S-5724HCBH1-M3T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-5724HCBH1-M3T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-5724HCBH1-M3T1U-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5333 | Buy Now |
DISTI #
S-5724HCBH1-M3T1U
|
Avnet Americas | Hall Effect Sensor 1mA Bipolar Latch 1.6V to 3.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5724HCBH1-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3800 / $0.4500 | Buy Now |
DISTI #
628-S-5724HCBH1M3T1U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall Sensor RoHS: Compliant | 0 |
|
$0.4580 / $0.5280 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4258 / $0.4715 | Buy Now |