Part Details for S-5725ECBL9-M3T1U by ABLIC Inc.
Overview of S-5725ECBL9-M3T1U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for S-5725ECBL9-M3T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2184-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5333 / $1.3300 | Buy Now |
DISTI #
S-5725ECBL9-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar Latch 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5725ECBL9-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
628-S-5725ECBL9-M3TU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC RoHS: Compliant | 0 |
|
$0.4850 / $0.5180 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
DISTI #
52966026
|
Verical | Hall Effect Sensor 2mA Bipolar Latch 5V 3-Pin SOT-23 Min Qty: 82 Package Multiple: 1 Date Code: 1801 | Americas - 90 |
|
$1.0462 | Buy Now |
DISTI #
S-5725ECBL9-M3T1U
|
Avnet Americas | Hall Effect Sensor 2mA Bipolar Latch 2.7V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5725ECBL9-M3T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4100 / $0.4500 | Buy Now |
Part Details for S-5725ECBL9-M3T1U
S-5725ECBL9-M3T1U CAD Models
S-5725ECBL9-M3T1U Part Data Attributes:
|
S-5725ECBL9-M3T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5725ECBL9-M3T1U
ABLIC Inc.
MAGNETIC LATCH, BIPOLAR, TCYCLE=0.05MS, ACTIVE LOW, BOP=0.8mT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS SENSITIVITY 0.8 MT | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 1.6 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 1.5 mT | |
Magnetic Field Range-Min | -1.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-4.60V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |