Part Details for S-5731RSL1-M3T2U by ABLIC Inc.
Overview of S-5731RSL1-M3T2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-5731RSL1-M3T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-5731RSL1-M3T2U-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6319 | Buy Now |
DISTI #
S-5731RSL1-M3T2U
|
Avnet Americas | Hall Effect Sensor 20mA Unipolar (S-Pole) 3.5V to 26V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5731RSL1-M3T2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4800 / $0.5300 | Buy Now |
DISTI #
628-S-5731RSL1-M3T2U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC RoHS: Compliant | 0 |
|
$0.5750 / $0.6140 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5010 / $0.7450 | Buy Now |
DISTI #
S-5731RSL1-M3T2U
|
Avnet Americas | Hall Effect Sensor 20mA Unipolar (S-Pole) 3.5V to 26V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5731RSL1-M3T2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4800 / $0.5300 | Buy Now |
DISTI #
S-5731RSL1-M3T2U
|
Avnet Americas | Hall Effect Sensor 20mA Unipolar (S-Pole) 3.5V to 26V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5731RSL1-M3T2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4800 / $0.5300 | Buy Now |
Part Details for S-5731RSL1-M3T2U
S-5731RSL1-M3T2U CAD Models
S-5731RSL1-M3T2U Part Data Attributes
|
S-5731RSL1-M3T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5731RSL1-M3T2U
ABLIC Inc.
Hall Effect Sensor, 1mT Min, 4.5mT Max, 22-70mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT HAVE SENSITIVITY OF 3 MILLI TESLA | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
Hysteresis | 1 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4.5 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 mA | |
Output Range | 22-70mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |