Part Details for S-5732NSL1B-Y3B2U by ABLIC Inc.
Overview of S-5732NSL1B-Y3B2U by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-5732NSL1B-Y3B2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S5732NSL1BY3B2U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors RoHS: Compliant | 0 |
|
$0.7030 / $1.8500 | Order Now |
|
Quest Components | HALL EFFECT SENSOR, 0.8MT MIN, 4.8MT MAX, 22-70MA, RECTANGULAR, 3 PIN, THROUGH HOLE MOUNT | 400 |
|
$1.0730 / $2.3200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 500 |
|
$0.5800 / $1.7270 | Buy Now |
Part Details for S-5732NSL1B-Y3B2U
S-5732NSL1B-Y3B2U CAD Models
S-5732NSL1B-Y3B2U Part Data Attributes
|
S-5732NSL1B-Y3B2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5732NSL1B-Y3B2U
ABLIC Inc.
MAGNETIC SWITCH, UNIPOLAR, TDELAY=0.016MS, ACTIVE LOW, BOP=3.0mT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAVE SENSITIVITY OF 3 MT; LG-MAX; WD-MAX | |
Body Breadth | 1.62 mm | |
Body Height | 4.95 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Hysteresis | 1 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4.8 mT | |
Magnetic Field Range-Min | 0.8 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 mA | |
Output Range | 22-70mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |