Part Details for S-5741NBL2B-M3T4U by ABLIC Inc.
Overview of S-5741NBL2B-M3T4U by ABLIC Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S-5741NBL2B-M3T4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S5741NBL2BM3T4U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors RoHS: Compliant | 0 |
|
$0.4090 / $0.4380 | Order Now |
Part Details for S-5741NBL2B-M3T4U
S-5741NBL2B-M3T4U CAD Models
S-5741NBL2B-M3T4U Part Data Attributes
|
S-5741NBL2B-M3T4U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5741NBL2B-M3T4U
ABLIC Inc.
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAVE SENSITIVITY OF 6 MT | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 12 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 9 mT | |
Magnetic Field Range-Min | -9 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 mA | |
Output Range | 22-70mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |