Part Details for S-5741RBH1-M3T2U by ABLIC Inc.
Overview of S-5741RBH1-M3T2U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-5741RBH1-M3T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-5741RBH1-M3T2U-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4767 | Buy Now |
DISTI #
S-5741RBH1-M3T2U
|
Avnet Americas | Hall Effect Sensor 20mA Bipolar Latch 3.5V to 26V 3-Pin SOT-23 T/R - Tape and Reel (Alt: S-5741RBH1-M3T2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4000 | Buy Now |
DISTI #
628-S-5741RBH1-M3T2U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL IC RoHS: Compliant | 0 |
|
$0.4090 / $0.4720 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3806 / $0.4215 | Buy Now |
Part Details for S-5741RBH1-M3T2U
S-5741RBH1-M3T2U CAD Models
S-5741RBH1-M3T2U Part Data Attributes
|
S-5741RBH1-M3T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5741RBH1-M3T2U
ABLIC Inc.
Hall Effect Sensor, -4.5mT Min, 4.5mT Max, 22-70mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | IT HAS MAGNETIC SENSITIVITY OF 3 MT | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 6 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4.5 mT | |
Magnetic Field Range-Min | -4.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 mA | |
Output Range | 22-70mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |