Part Details for S-576BNL1B-A6T8U by ABLIC Inc.
Overview of S-576BNL1B-A6T8U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-576BNL1B-A6T8U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-576BNL1B-A6T8UTR-ND
|
DigiKey | LINEAR IC Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3920 / $0.4204 | Buy Now |
DISTI #
S-576BNL1B-A6T8U
|
Avnet Americas | Hall Effect Sensor 10mA Bipolar 2.7V to 26V 6-Pin HSNT T/R - Tape and Reel (Alt: S-576BNL1B-A6T8U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4300 | Buy Now |
DISTI #
628-S-576BNL1B-A6T8U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors RoHS: Compliant | 0 |
|
$0.4160 / $0.4320 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4010 / $0.5960 | Buy Now |
DISTI #
S-576BNL1B-A6T8U
|
Avnet Americas | Hall Effect Sensor 10mA Bipolar 2.7V to 26V 6-Pin HSNT T/R - Tape and Reel (Alt: S-576BNL1B-A6T8U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4300 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2020+ Date Code: 2020+ | 100 |
|
$0.3380 / $0.9380 | Buy Now |
Part Details for S-576BNL1B-A6T8U
S-576BNL1B-A6T8U CAD Models
S-576BNL1B-A6T8U Part Data Attributes:
|
S-576BNL1B-A6T8U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-576BNL1B-A6T8U
ABLIC Inc.
Hall Effect Sensor, -5mT Min, 5mT Max, Rectangular, Surface Mount, HSNT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-06-26 | |
Additional Feature | HAS SENSITIVITY OF 3MT | |
Body Breadth | 1.78 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 2.17 mm | |
Hysteresis | 6 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | -5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 mA | |
Output Range | 0.4V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |