-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAGNETIC LATCH, ZCL, TDELAY=0.008MS, FCYCLE=500kHz, BRS=3.0mT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-576Z1L1B-A6T8UCT-ND
|
DigiKey | MAGNETIC SWITCH LATCH HSNT-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4992 In Stock |
|
$0.5815 / $1.6500 | Buy Now |
DISTI #
628-S-576Z1L1B-A6T8U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MAGNETIC LATCH, ZCL RoHS: Compliant | 4450 |
|
$0.5720 / $1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5060 / $1.0610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-576Z1L1B-A6T8U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-576Z1L1B-A6T8U
ABLIC Inc.
MAGNETIC LATCH, ZCL, TDELAY=0.008MS, FCYCLE=500kHz, BRS=3.0mT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | FL6,.08,20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Body Breadth | 1.78 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 2.17 mm | |
JESD-609 Code | e3 | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 mA | |
Output Range | 11-35mA | |
Output Type | CURRENT OUTPUT | |
Package Equivalence Code | FL6,.08,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Termination Type | SOLDER |