Part Details for S-57GDNL5S-L3T2U by ABLIC Inc.
Overview of S-57GDNL5S-L3T2U by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-57GDNL5S-L3T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-57GDNL5S-L3T2UCT-ND
|
DigiKey | MAG SWITCH OMNIPOLAR TSOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5916 / $1.7200 | Buy Now |
DISTI #
S-57GDNL5S-L3T2U
|
Avnet Americas | Hall Effect Sensor 10mA Omnipolar 2.7V to 26V 3-Pin TSOT-23 T/R - Tape and Reel (Alt: S-57GDNL5S-L3T2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5200 / $0.5800 | Buy Now |
DISTI #
628-S-57GDNL5S-L3T2U
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MAGNETIC SWITCH, OMNIPOLAR RoHS: Compliant | 85 |
|
$0.5910 / $1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.8100 | Buy Now |
|
Quest Components | 2418 |
|
$0.7095 / $2.3650 | Buy Now | |
DISTI #
S-57GDNL5S-L3T2U
|
Avnet Americas | Hall Effect Sensor 10mA Omnipolar 2.7V to 26V 3-Pin TSOT-23 T/R - Tape and Reel (Alt: S-57GDNL5S-L3T2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5200 / $0.5800 | Buy Now |
Part Details for S-57GDNL5S-L3T2U
S-57GDNL5S-L3T2U CAD Models
S-57GDNL5S-L3T2U Part Data Attributes:
|
S-57GDNL5S-L3T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-57GDNL5S-L3T2U
ABLIC Inc.
MAGNETIC SWITCH, OMNIPOLAR, TDELAY=0.016MS, ACTIVE LOW, BOP=15.0mT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TSOP3,.11,38 | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS SENSITIVITY OF 15 MT | |
Body Breadth | 1.6 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 3 mT | |
Input Mode | OMNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 21.4 mT | |
Magnetic Field Range-Min | 6.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 mA | |
Output Range | 11-35mA | |
Output Type | CURRENT OUTPUT | |
Package Equivalence Code | TSOP3,.11,38 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Termination Type | SOLDER |