Part Details for S-5844A60CB-A4T2U3 by ABLIC Inc.
Overview of S-5844A60CB-A4T2U3 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-5844A60CB-A4T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-5844A60CB-A4T2U3-ND
|
DigiKey | THERMOSTAT OPEN DRAIN HSNT4-B Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4426 | Buy Now |
DISTI #
S-5844A60CB-A4T2U3
|
Avnet Americas | Thermostat ±2.5°C N-Channel Open-Drain Output (Active "H") SMD 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-5844A60CB-A4T2U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4300 | Buy Now |
DISTI #
628-S5844A60CBA4T2U3
|
Mouser Electronics | Thermostats Temperature Switch RoHS: Compliant | 0 |
|
$0.4340 / $1.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3885 / $1.0642 | Buy Now |
Part Details for S-5844A60CB-A4T2U3
S-5844A60CB-A4T2U3 CAD Models
S-5844A60CB-A4T2U3 Part Data Attributes
|
S-5844A60CB-A4T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5844A60CB-A4T2U3
ABLIC Inc.
Serial Switch/Digital Sensor, 2.5Cel, Square, Surface Mount, HALOGEN AND LEAD FREE , HSNT-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 1 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |