There are no models available for this part yet.
Overview of S-5844A65DB-M5T1U3 by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-5844A65DB-M5T1U3 by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-1687-1-ND
|
DigiKey | THERMOSTAT 65DEGC ACT LO SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64 In Stock |
|
$0.5058 / $1.1300 | Buy Now | |
DISTI #
S-5844A65DB-M5T1U3
|
Avnet Americas | Thermostat ?2.5?C N-Channel Open-Drain Output (Active "L") SMD 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-5844A65DB-M5T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4300 | Buy Now | |
DISTI #
628-S5844A65DBM5T1U3
|
Mouser Electronics | Thermostats Temperature Switch RoHS: Compliant | 0 |
|
$0.4930 / $0.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4038 / $0.4472 | Buy Now |
CAD Models for S-5844A65DB-M5T1U3 by ABLIC Inc.
Part Data Attributes for S-5844A65DB-M5T1U3 by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Accuracy-Max (Cel)
|
2.5 Cel
|
Body Breadth
|
1.6 mm
|
Body Height
|
1.3 mm
|
Body Length or Diameter
|
2.9 mm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.65 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Termination Type
|
SOLDER
|