S-5844A75DB-M5T1U3
ABLIC Inc.
Description: Serial Switch/Digital Sensor, 2.5Cel, Rectangular, Surface Mount, HALOGEN AND LEAD FREE, SOT-23, 5 PIN

Overview of S-5844A75DB-M5T1U3 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for S-5844A75DB-M5T1U3 by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-2146-1-ND
DigiKey THERMOSTAT 75DEGC ACT LO SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.2600
  • 3,000 $0.5058
$0.5058 / $1.2600 Buy Now
DISTI # S-5844A75DB-M5T1U3
Avnet Americas Thermostat ?2.5?C N-Channel Open-Drain Output (Active "L") SMD 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-5844A75DB-M5T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.4300
  • 50,000 $0.4100
  • 100,000 $0.3900
  • 500,000 $0.3600
$0.3600 / $0.4300 Buy Now
DISTI # 628-S5844A75DBM5T1U3
Mouser Electronics Thermostats Temperature Switch RoHS: Compliant 0
  • 3,000 $0.5000
  • 6,000 $0.4750
  • 9,000 $0.4660
$0.4660 / $0.5000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.4472
  • 6,000 $0.4405
  • 9,000 $0.4225
  • 12,000 $0.4162
  • 15,000 $0.4100
  • 27,000 $0.4038
$0.4038 / $0.4472 Buy Now

CAD Models for S-5844A75DB-M5T1U3 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-5844A75DB-M5T1U3 by ABLIC Inc.

S-5844A75DB-M5T1U3
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Accuracy-Max (Cel)
2.5 Cel
Body Breadth
1.6 mm
Body Height
1.3 mm
Body Length or Diameter
2.9 mm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.65 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. S-5844A75DB-M5T1U3
    ABLIC Inc.
    Serial Switch/Digital Sensor, 2.5Cel, Rectangular, Surface Mount, HALOGEN AND LEAD FREE, SOT-23, 5 PIN
    VS

Related Parts for S-5844A75DB-M5T1U3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-5844A75DB-M5T1U3 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-5844A75DB-M5T1U3 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-5844A75DB-M5T1U3 would you like to use for your alert(s)?
  • Please alert me when S-5844A75DB-M5T1U3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-5844A75DB-M5T1U3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-5844A75DB-M5T1U3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-5844A75DB-M5T1U3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-5844A75DB-M5T1U3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-5844A75DB-M5T1U3 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: