Part Details for S-5844A78CD-M5T1U3 by ABLIC Inc.
Overview of S-5844A78CD-M5T1U3 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-5844A78CD-M5T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2147-1-ND
|
DigiKey | THERMOSTAT 78DEGC ACT LO SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.5058 / $1.2600 | Buy Now |
DISTI #
S-5844A78CD-M5T1U3
|
Avnet Americas | Thermostat ±2.5°C N-Channel Open-Drain Output (Active "H") SMD 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-5844A78CD-M5T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
628-S-5844A78CD-M5U3
|
Mouser Electronics | Thermostats TEMP SENSOR RoHS: Compliant | 0 |
|
$0.4830 / $0.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4038 / $0.4472 | Buy Now |