-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, Surface Mount, HALOGEN FREE AND LEAD FREE, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2152-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5348 In Stock |
|
$0.7579 / $1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6010 / $0.8930 | Buy Now |
DISTI #
65086577
|
Verical | Temp Sensor Digital Serial (2-Wire) 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2201 | Americas - 1015 |
|
$1.0173 / $1.1897 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 3CEL, RECTANGULAR, SURFACE MOUNT | 812 |
|
$0.9554 / $2.3160 | Buy Now |
|
Chip1Cloud | TEMP SENSOR | 130971 |
|
RFQ | |
DISTI #
C1S713100119807
|
Chip1Stop | Temp Sensor Digital Serial (2-Wire) 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3 |
|
$0.3890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-5851AAA-M6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-5851AAA-M6T1U
ABLIC Inc.
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, Surface Mount, HALOGEN FREE AND LEAD FREE, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABLIC Inc. | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.175 mm | |
Body Length or Diameter | 2.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 0.06 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |