Part Details for S-6 by Eaton Corporation
Overview of S-6 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-6BS
|
Avnet Americas | Fuse Plug 6A 125V Slow Blow 2-Pin Plug Threaded Socket - Bulk (Alt: S-6BS) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$27.8016 / $30.8424 | Buy Now |
DISTI #
504-S-6
|
Mouser Electronics | Specialty Fuses 125V 6A Time Delay Dual Element Plug RoHS: Not Compliant | 0 |
|
$30.7000 / $46.0600 | Order Now |
Part Details for S-6
S-6 CAD Models
S-6 Part Data Attributes
|
S-6
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
S-6
Eaton Corporation
Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Inline/holder
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO |
Alternate Parts for S-6
This table gives cross-reference parts and alternative options found for S-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-6 | Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Inline/holder | Cooper Industries | S-6 vs S-6 |